Low

ANALOG DEVICES  AD7895BRZ-10  Analog to Digital Converter, Bipolar, 12 bit, 192 kSPS, Single, 4.75 V, 5.25 V, SOIC

ANALOG DEVICES AD7895BRZ-10
Technical Data Sheet (406.18KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
192kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Input Channel Type:
Bipolar
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products