Low

ANALOG DEVICES  AD7893BRZ-2  Analog to Digital Converter, 12 bit, 117 kSPS, Single, 5 V, SOIC

ANALOG DEVICES AD7893BRZ-2
Manufacturer Part No:
AD7893BRZ-2
Newark Part No.:
39Y2864
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resolution (Bits):
12bit
Sampling Rate:
117kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
-
Supply Voltage Max:
5V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Input Channel Type:
Single Ended
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor