Low

AD7893ARZ-2 - 

Analog to Digital Converter, 12 bit, 117 kSPS, Single, 5 V, SOIC

AD7893ARZ-2 - Analog to Digital Converter, 12 bit, 117 kSPS, Single, 5 V, SOIC

The actual product may differ from image shown

Manufacturer Part No:
AD7893ARZ-2
Newark Part No.:
39Y2863
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7893ARZ-2 is a LC²MOS fast 12-bit Analog-to-digital Converter (ADC) that operates from a single 5V supply and is housed in a small 8-pin mini-DIP and 8-pin SOIC. The part contains a 6µs successive approximation A/D converter, an on-chip track/hold amplifier, an on-chip clock and a high speed serial interface. Output data from the converter is provided via a high speed, serial interface port. This 2-wire serial interface has a serial clock input and a serial data output with the external serial clock accessing the serial data from the part. In addition to traditional DC accuracy specifications such as linearity, full-scale and offset errors, the converter is also specified for dynamic performance parameters, including harmonic distortion and signal-to-noise ratio. The converter is fabricated in Analog Devices linear compatible CMOS process, a mixed technology process that combines precision bipolar circuits with low power CMOS logic.
  • Single supply operation
  • High speed, easy-to-use, serial interface
  • On-chip track/hold amplifier
  • Low power

Applications

Signal Processing, Portable Devices, Communications & Networking

Product Information

:
12bit
:
117kSPS
:
Single
:
-
:
5V
:
SOIC
:
8Pins
:
Single Ended
:
Serial
:
-40°C
:
85°C
:
Each
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 1/14/19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.