Low

ANALOG DEVICES  AD7880CNZ  Analog to Digital Converter, 12 bit, 66 kSPS, Single, 5 V, DIP

ANALOG DEVICES AD7880CNZ
Manufacturer Part No:
AD7880CNZ
Newark Part No.:
39Y2859
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
66kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
-
Supply Voltage Max:
5V
ADC / DAC Case Style:
DIP
No. of Pins:
24Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products