Low

ANALOG DEVICES  AD7876CRZ  Analog to Digital Converter, Dual, 12 bit, 100 kSPS, Dual (+/-), 5 V, WSOIC

ANALOG DEVICES AD7876CRZ
Manufacturer Part No:
AD7876CRZ
Newark Part No.:
39Y2858
Product Range
12-Bit SAR ADCs
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
100kSPS
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
-
Supply Voltage Max:
5V
ADC / DAC Case Style:
WSOIC
No. of Pins:
24Pins
Input Channel Type:
-
Data Interface:
Parallel, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
12-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor