Low

AD7865BSZ-2 - 

Analog to Digital Converter, 14 bit, 350 kSPS, Single, 5 V, QFP

AD7865BSZ-2 - Analog to Digital Converter, 14 bit, 350 kSPS, Single, 5 V, QFP

The actual product may differ from image shown

Manufacturer Part No:
AD7865BSZ-2
Newark Part No.:
39Y2855
Product Range
Quad 14-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7865BSZ-2 is a low power 4-channel simultaneous sampling 14-bit Analog-to-digital Converter (ADC) that operates from a single 5V supply. The part contains a 2.4µs successive approximation ADC, 4 track/hold amplifiers, 2.5V reference, on-chip clock oscillator, signal conditioning circuitry and a high speed parallel interface. The input signals on four channels are sampled simultaneously thus preserving the relative phase information of the signals on the 4-analog input. The part allows any subset of the four channels to be converted in order to maximize the throughput rate on the selected sequence. The channels to be converted can be selected either via hardware or via software. A single conversion start signal simultaneously places all the track/holds into hold and initiates conversion sequence for the selected channels. The EOC signal indicates the end of each individual conversion in the selected conversion sequence. The BUSY signal indicates the end of the conversion sequence.
  • HW/SW Select of channel sequence for conversion
  • Single supply operation
  • High speed parallel interface which also allows interfacing to 3V processors
  • Overvoltage protection on analog inputs

Applications

Motor Drive & Control, Power Management, Metering, Communications & Networking, Automation & Process Control

Product Information

:
14bit
:
350kSPS
:
Single
:
-
:
5V
:
QFP
:
44Pins
:
Single Ended
:
Parallel
:
-40°C
:
85°C
:
Each
:
Quad 14-Bit SAR ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 4/16/18
$38.93 $ 38.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $38.93
5 + $37.81
10 + $36.58
25 + $34.83
50 + $33.28
100 + $31.85
250 + $29.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.