Low

ANALOG DEVICES  AD7863ARZ-3  Analog to Digital Converter, Dual, 14 bit, 175 kSPS, Single, 5 V, WSOIC

ANALOG DEVICES AD7863ARZ-3
Technical Data Sheet (510.62KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
14bit
Sampling Rate:
175kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
-
Supply Voltage Max:
5V
ADC / DAC Case Style:
WSOIC
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Quad 14-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor