Low

ANALOG DEVICES  AD7858LARZ  Analog to Digital Converter, 12 bit, 100 kSPS, Single, 3 V, 5.5 V, SOIC

ANALOG DEVICES AD7858LARZ
Manufacturer Part No:
AD7858LARZ
Newark Part No.:
39Y2850
Product Range
12-Bit SAR ADCs
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
100kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
24Pins
Input Channel Type:
Pseudo Differential, Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
12-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor