Low

ANALOG DEVICES  AD7846KNZ  Digital to Analog Converter, 16 bit, 143 kSPS, Parallel, 4.75V to 5.25V, ± 11.4V to ± 15.75V, DIP

ANALOG DEVICES AD7846KNZ
Technical Data Sheet (434.27KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
143kSPS
Input Channel Type:
Parallel
Supply Voltage Range:
4.75V to 5.25V, ± 11.4V to ± 15.75V
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD7846 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products