Low

ANALOG DEVICES  AD7843ARUZ  ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 125KSPS, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K5648
  • Manufacturer Part No AD7843ARUZ

Product Information


  • Controller IC Case Style: TSSOP
  • IC Interface Type: Serial
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Current: 240µA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 2.2V
  • Supply Voltage Range: 2.2V to 5.25V
  • Supply Voltage Range - Analog: 2.7V to 3.6V, 2.2V to 5.25V

Availability

Availability:  35


  • 35 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.75

Buy

Price

Quantity List Price
1 - 9 $2.75
10 - 24 $2.46
25 - 49 $2.21
50 - 99 $2.06
100 - 499 $2.01
500 - 999 $1.82
1000 - 2499 $1.63
2500+ $1.36

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K5649
AD7843ARUZ-REEL7

AD7843ARUZ-REEL7

ANALOG DEVICES

12 bit 16 lead tssop, REEL7

12 bit 16 lead tssop, REEL7

  Write a Review | Ask a Question

0

1000+ $1.68 2000+ $1.57 3000+ $1.48

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought