Low

ANALOG DEVICES  AD7840JPZ  Digital to Analog Converter, 14 bit, 400 kSPS, Parallel, Serial, 4.75V to 5.25V, LCC, 28 Pins

ANALOG DEVICES AD7840JPZ
Manufacturer Part No:
AD7840JPZ
Newark Part No.:
96K2105
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resolution (Bits):
14bit
Sampling Rate:
400kSPS
Input Channel Type:
Parallel, Serial
Supply Voltage Range:
4.75V to 5.25V
ADC / DAC Case Style:
LCC
No. of Pins:
28Pins
Data Interface:
Parallel, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products