Low

ANALOG DEVICES  AD783JRZ  Sample and Hold Amplifier, High Speed, 1 Amplifier, 15 MHz, 250 ns, 50 mV, SOIC, 8 Pins

ANALOG DEVICES AD783JRZ
Manufacturer Part No:
AD783JRZ
Newark Part No.:
59K5614
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD783JRZ is a Very High Speed Monolithic Sample and Hold Amplifier (SHA) with a typical acquisition time for 250ns to 0.01% over-temperature. It is specified and tested for hold mode total harmonic distortion with input frequencies up to 100kHz. The AD783 is configured as a unity gain amplifier and uses a patented self-correcting architecture that minimizes hold mode errors and ensures accuracy over temperature. It is self-contained and requires no external components or adjustments. This SHA retains the held value with a droop rate of 0.02μV/μs. Excellent linearity and hold mode DC and dynamic performance make it ideal for 12 and 14-bit high speed ADCs. The SHA is manufactured on ABCMOS process which merges high performance low noise bipolar circuitry with low power CMOS to provide an accurate high speed low power SHA.
  • 95mW Maximum low power dissipation
  • 0.02μV/μs Low droop rate
  • Fully specified and tested hold mode distortion
  • -85dB Maximum total harmonic distortion
  • Internal hold capacitor
  • Self-correcting architecture
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
15MHz
Acquisition Time:
250ns
Input Offset Voltage:
50mV
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Range:
± 4.75V to ± 5.25V
Settling Time:
200ns
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Product Range:
-
Packaging:
Each
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products