Low

AD7829BRZ - 

Analog to Digital Converter, Octal, 8 bit, 2 MSPS, Single, 4.5 V, 5.5 V, WSOIC

AD7829BRZ - Analog to Digital Converter, Octal, 8 bit, 2 MSPS, Single, 4.5 V, 5.5 V, WSOIC

The actual product may differ from image shown

Manufacturer Part No:
AD7829BRZ
Newark Part No.:
39Y2846
Product Range
Single 8-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7829BRZ is a high speed 8-bit 8-channel sampling Analog-to-digital Converter (ADC) with a maximum throughput of 2MSPS. It contains an on-chip reference of 2.5V (2% tolerance), a track-and-hold amplifier, a 420ns, 8-bit half-flash ADC and a high speed parallel interface. It combines the convert start and power-down functions at one pin that is the CONVST pin. This allows unique automatic power-down at the end of a conversion to be implemented. The logic level on the CONVST pin is sampled after the end of a conversion when an EOC signal goes high. If it is logic low at that point, the ADC is powered down. The parallel interface is designed to allow easy interfacing to microprocessors and DSPs. Using only address decoding logic, the parts are easily mapped into the microprocessor address space. The EOC pulse allows the ADCs to be used in a standalone manner.
  • Available with input offset adjust
  • On-chip track-and-hold
  • SNR performance given for input frequencies up to 10MHz
  • On-chip reference
  • Automatic power-down at the end of conversion
  • Flexible parallel interface with EOC pulse to allow standalone operation

Applications

Industrial, Computers & Computer Peripherals, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
8bit
:
2MSPS
:
Single
:
4.5V
:
5.5V
:
WSOIC
:
28Pins
:
Single Ended
:
Parallel
:
-40°C
:
85°C
:
Single 8-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 7/30/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.