Low

ANALOG DEVICES  AD7829BRWZ-1  Analog to Digital Converter, Dual, 8 bit, 2 MSPS, Dual (+/-), 4.5 V, 5.5 V, WSOIC

ANALOG DEVICES AD7829BRWZ-1
Manufacturer Part No:
AD7829BRWZ-1
Newark Part No.:
39Y2845
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
8bit
Sampling Rate:
2MSPS
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
WSOIC
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Octal 8-Bit Flash ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products