Low

ANALOG DEVICES  AD7823YRZ  Analog to Digital Converter, 8 bit, 200 kSPS, Single, 2.7 V, 5.5 V, SOIC

ANALOG DEVICES AD7823YRZ
Manufacturer Part No:
AD7823YRZ
Newark Part No.:
59K5589
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7823YRZ is a high speed low power 8-bit Analog-to-digital Converter (ADC) that operates from a single 2.7 to 5.5V supply. The part contains a 4µs typical successive approximation A/D converter, inherent track-and-hold functionality and a high speed serial interface that interfaces to most microcontrollers. By using a technique that samples the state of the CONVST signal at the end of a conversion, the converter may be used in an automatic power-down mode. When used in this mode, the converter powers down automatically at the end of a conversion and wakes up at the start of a new conversion. This feature significantly reduces the power consumption of the part at lower throughput rates. The converter can also operate in a high speed mode where the part is not powered down between conversions. In this high speed mode of operation, the conversion time of the converter is 4µs typical. The maximum throughput rate is dependent on the speed of the serial interface of the microcontroller.
  • Inherent track-and-hold functionality
  • Microcontroller compatible serial interface

Product Information

Resolution (Bits):
8bit
Sampling Rate:
200kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Input Channel Type:
Pseudo Differential
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
Single 8-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Sensing & Instrumentation
  • Test & Measurement
  • Communications & Networking

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products