Low

ANALOG DEVICES  AD781JNZ  Sample and Hold Amplifier, High Speed, 1 Amplifier, 4 MHz, 700 ns, 50 mV, DIP, 8 Pins

ANALOG DEVICES AD781JNZ
Manufacturer Part No:
AD781JNZ
Newark Part No.:
59K5505
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD781JNZ is a High Speed Monolithic Sample and Hold Amplifier (SHA) with a max acquisition time for 700ns to 0.01% over-temperature. It is specified and tested for hold mode total harmonic distortion and hold mode signal-to-noise distortion. The AD781 is configured as a unity gain amplifier and uses a self-correcting architecture that minimizes hold mode errors and ensures accuracy over temperature. It is self-contained and requires no external components or adjustments. The low power dissipation and completeness makes AD781 ideal for highly compact board layouts. This SHA will acquire a full-scale input in less than 700ns and retain the held value with a droop rate of 0.01μV/μs. Excellent linearity and hold mode DC and dynamic performance make it ideal for 12 and 14-bit high speed ADCs. The SHA is manufactured on BIMOS process which merges high performance low noise bipolar circuitry with low power CMOS to provide an accurate high speed low power SHA.
  • 95mW Maximum low power dissipation
  • 0.01μV/μs Low droop rate
  • Fully specified and tested hold mode distortion
  • -80dB Maximum total harmonic distortion
  • Internal hold capacitor
  • Self-correcting architecture
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
4MHz
Acquisition Time:
700ns
Input Offset Voltage:
50mV
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Supply Voltage Range:
± 10.8V to ± 13.2V
Settling Time:
600ns
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace
  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products