Low

ANALOG DEVICES  AD781ANZ  Sample and Hold Amplifier, High Speed, 1 Amplifier, 4 MHz, 600 ns, DIP, 8 Pins

ANALOG DEVICES AD781ANZ
Manufacturer Part No:
AD781ANZ
Newark Part No.:
59K5504
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
4MHz
Acquisition Time:
600ns
Input Offset Voltage:
-
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Supply Voltage Range:
± 10.8V to ± 13.2V
Settling Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Product Range:
-
Packaging:
Each
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Sample and Hold Amplifier, High Speed, 1 Amplifier, 4 MHz, 700 ns, 50 mV, DIP, 8 Pins

ANALOG DEVICES

10 in stock

Price for: Each

1+ $17.32 10+ $15.74 25+ $14.56 50+ $13.78 More pricing

Buy

Associated Products

Similar Products