Low

ANALOG DEVICES  AD7818ARMZ  1 CH. ADC W/ON-CHIP TEMP SENSOR I.C., TUBE

ROHS COMPLIANT: YES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K5556
  • Manufacturer Part No AD7818ARMZ

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/25/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Unit Price: $5.98

Buy

Price

Quantity List Price
50 - 99 $5.98
100 - 249 $5.78
250 - 499 $5.25
500 - 999 $4.81
1000 - 2499 $4.15
2500+ $4.05

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K5559
AD7818ARZ

AD7818ARZ

ANALOG DEVICES

IC, ADC, 10BIT, 100KSPS, SOIC-16

IC, ADC, 10BIT, 100KSPS, SOIC-16; Resolution (Bits):10bit; Sampling Rate:100kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Range - Analog:2.7V to 5.5V; Supply Current:1.3mA; Digital IC Case Style:SOIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $4.56 100+ $4.45 500+ $4.10 1000+ $3.72 More Pricing

Buy
    Per the manufacturer, more stock expected week of 5/25/15

Not Normally Stocked

Non-Cancelable / Non Returnable

59K5558
AD7818ARMZ-REEL7

AD7818ARMZ-REEL7

ANALOG DEVICES

1 CH. ADC W/ON-CHIP TEMP SENSOR I.C., REEL7

1 CH. ADC W/ON-CHIP TEMP SENSOR I.C., REEL7

  Write a Review | Ask a Question

0

1000+ $4.88 2000+ $4.61 3000+ $4.28

Buy
    Per the manufacturer, more stock expected week of 5/25/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought