Low

ANALOG DEVICES  AD7817ARZ  Analog to Digital Converter, 10 bit, 100 kSPS, Single, 2.7 V, 5.5 V, SOIC

ANALOG DEVICES AD7817ARZ
Manufacturer Part No:
AD7817ARZ
Newark Part No.:
59K5547
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resolution (Bits):
10bit
Sampling Rate:
100kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
16Pins
Input Channel Type:
Single Ended
Data Interface:
Serial
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Quad 10-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products