ANALOG DEVICES  AD7814ARTZ-REEL7  Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, SOT-23, 6

ANALOG DEVICES AD7814ARTZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K5536
  • Manufacturer Part No AD7814ARTZ-REEL7

Product Specifications, Documents & More


  • IC Output Type: Digital
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Packaging: Tape & Reel
  • Resolution (Bits): 10bit
  • SVHC: No SVHC (15-Jun-2015)
  • Sensing Accuracy Range: ± 2°C
  • Sensing Temperature Max: +125°C
  • Sensing Temperature Min: -55°C
  • Sensor Case Style: SOT-23
  • Supply Current: 250µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 3/21/16

Contact me when back in stock

Substitutes

  • 96K2104 - Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, SOT-23, 6

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $1.20 $1.2

Buy

Price

Quantity List Price
3000+ $1.20
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96K2104
AD7814ARTZ-REEL7

AD7814ARTZ-REEL7

ANALOG DEVICES

Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, SOT-23, 6

699 

Price for: Cut Tape 1

1+ $2.52 10+ $2.25 25+ $2.03 50+ $1.90

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought