Low

AD7814ARTZ-REEL7 - 

Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, SOT-23, 6 Pins

AD7814ARTZ-REEL7 - Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD7814ARTZ-REEL7
Newark Part No.:
96K2104
Product Range
AD7814 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7814 series Temperature Monitoring System contains a band gap temperature sensor and 10-bit ADC to monitor and digitize the temperature reading to a resolution of 0.25°C. The AD7814 has a flexible serial interface that allows easy interfacing to most microcontrollers. The interface is compatible with SPI®, QSPI™ and MICROWIRE™ protocol and is also compatible with DSPs. The part features a standby mode that is controlled via the serial interface. The AD7814 has an on-chip temperature sensor that allows an accurate measurement of the ambient temperature.
  • 10-bit Temperature-to-digital converter
  • Shutdown mode

Applications

Sensing & Instrumentation, Automation & Process Control, Computers & Computer Peripherals, Consumer Electronics, Test & Measurement

Product Information

:
Digital
:
± 2°C
:
-55°C
:
+125°C
:
SOT-23
:
6Pins
:
2.7V
:
5.5V
:
Cut Tape
:
AD7814 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

131 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.68 $ 2.68
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.68
25 + $2.16
50 + $2.07
100 + $1.97
250 + $1.78
500 + $1.54
1000 + $1.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.