Low

ANALOG DEVICES  AD7814ARMZ  Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, MSOP, 8 Pins

ANALOG DEVICES AD7814ARMZ
Manufacturer Part No:
AD7814ARMZ
Newark Part No.:
19M8855
Product Range
AD7814 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7814 series Temperature Monitoring System contains a band gap temperature sensor and 10-bit ADC to monitor and digitize the temperature reading to a resolution of 0.25°C. The AD7814 has a flexible serial interface that allows easy interfacing to most...
  • 10-bit Temperature-to-digital converter
  • Shutdown mode

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-55°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
AD7814 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Computers & Computer Peripherals;
  • Consumer Electronics;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Digital, 2 C, -55 C, +125 C, MSOP, 8

ANALOG DEVICES

303:  in stock

Price for: Each

1+ $2.77 10+ $2.47 25+ $2.22 50+ $2.08 More pricing

Buy
AD7814ARMZ-REEL

IC,TEMPERATURE SENSOR,CMOS,TSSOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $1.41

Buy
AD7814ARMZ-REEL7

IC,TEMPERATURE SENSOR,CMOS,TSSOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $1.48 2000+ $1.41

Buy
AD7814ARM-REEL7

IC,TEMPERATURE SENSOR,CMOS,SSOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $1.47 2000+ $1.40

Buy

Associated Products

Similar Products