Low

ANALOG DEVICES  AD780BR  Voltage Reference, High Precision, Series - Programmable, AD780 Series, 2.5V, 3V, NSOIC-8

ANALOG DEVICES AD780BR
Manufacturer Part No:
AD780BR
Newark Part No.:
92F8772
Product Range
AD780 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Programmable
Product Range:
AD780 Series
Reference Voltage:
2.5V, 3V
Initial Accuracy:
1mV
Temperature Coefficient:
± 3ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Voltage Reference, High Precision, Series - Programmable, AD780 Series, 2.5V, 3V, NSOIC-8

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $12.59 10+ $11.44 25+ $10.58 50+ $10.01 More pricing

Buy

Associated Products