Low

ANALOG DEVICES  AD780BNZ  Voltage Reference, High Precision, Series - Programmable, AD780 Series, 2.5V, 3V, DIP-8

ANALOG DEVICES AD780BNZ
Manufacturer Part No:
AD780BNZ
Newark Part No.:
59K5480
Product Range
AD780 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD780 series ultrahigh precision band-gap Voltage Reference provides a 2.5 or 3V output from inputs between 4V and 36V. Low initial error and temperature drift combined with low output noise and the ability to drive any value of capacitance make the AD...
  • Noise reduction capability
  • Output trim capability
  • Plug-in upgrade for present references
  • Temperature output pin
  • Series or shunt mode operation (±2.5V, ±3V)
  • 3ppm/°C Maximum ultralow drift
  • 100nV/√Hz Low noise
  • 1mA Maximum low quiescent current

 

Product Information

Voltage Reference Type:
Series - Programmable
Product Range:
AD780 Series
Reference Voltage:
2.5V, 3V
Initial Accuracy:
1mV
Temperature Coefficient:
± 3ppm/°C
Voltage Reference Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Ultraprecision, Low Noise, Series - Fixed, ADR423 Series, 3V, NSOIC-8

ANALOG DEVICES

28 in stock

Price for: Each

1+ $6.26 10+ $5.62 25+ $5.12 50+ $4.79 More pricing

Buy

Associated Products