Low

AD780ARZ - 

Voltage Reference, High Precision, Series - Programmable, AD780 Series, 2.5V, 3V, NSOIC-8

AD780ARZ - Voltage Reference, High Precision, Series - Programmable, AD780 Series, 2.5V, 3V, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
AD780ARZ
Newark Part No.:
88H0027
Product Range
AD780 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD780ARZ is an ultrahigh precision band gap Voltage Reference that provides a 2.5 or 3V output from inputs between 4 and 36V. Low initial error and temperature drift combined with low output noise and the ability to drive any value of capacitance make this the ideal choice for enhancing the performance of high resolution analogue-to-digital converters (ADCs) and digital-to-analogue converters (DACs) and for any general-purpose precision reference application. A unique low headroom design facilitates a 3V output from a 5V 10% input, providing a 20% boost to the dynamic range of an ADC over performance with existing 2.5V references. This is a pin compatible performance upgrade for the LT1019(A)-2.5. The latter is targeted toward low power applications.
  • 3ppm/°C Maximum ultralow drift
  • 100nV/√Hz Low noise
  • Noise reduction capability
  • 1mA Maximum low quiescent current
  • Output trim capability
  • Plug-in upgrade for present references
  • Temperature output pin
  • Series or shunt mode operation

Applications

Power Management

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

:
Series - Programmable
:
AD780 Series
:
2.5V, 3V
:
5mV
:
± 7ppm/°C
:
NSOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $1.38

0

Each (Supplied on Full Reel)

2500+ $1.38

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

395 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$9.93 $ 9.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.93
10 + $8.93
25 + $8.40
50 + $7.90
100 + $7.50
250 + $7.04
500 + $6.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.