Low

ANALOG DEVICES  AD780AR  Voltage Reference, High Precision, Series - Programmable, AD780 Series, 2.5V, 3V, NSOIC-8

ANALOG DEVICES AD780AR
Technical Data Sheet (401.65KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD780 series ultrahigh precision band-gap Voltage Reference provides a 2.5 or 3V output from inputs between 4V and 36V. Low initial error and temperature drift combined with low output noise and the ability to drive any value of capacitance make the AD780 the ideal choice for enhancing the performance of high resolution analog-to-digital converters (ADCs) and digital-to-analog converters (DACs) and for any general-purpose precision reference application. A unique low headroom design facilitates a 3V output from a 5V 10% input, providing a 20% boost to the dynamic range of an ADC over performance with existing 2.5V references. The AD780 can be used to source or sink up to 10mA and can be used in series or shunt mode, thus allowing positive or negative output voltages without external components. This makes it suitable for virtually any high performance reference application. Unlike some competing references, the AD780 has no region of possible instability.
  • Noise reduction capability
  • Output trim capability
  • Plug-in upgrade for present references
  • Temperature output pin
  • Series or shunt mode operation (±2.5V, ±3V)
  • 3ppm/°C Maximum ultralow drift
  • 100nV/√Hz Low noise
  • 1mA Maximum low quiescent current

 

Product Information

Voltage Reference Type:
Series - Programmable
Product Range:
AD780 Series
Reference Voltage:
2.5V, 3V
Initial Accuracy:
5mV
Temperature Coefficient:
± 7ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Substitutes

Voltage Reference, High Precision, Series - Programmable, AD780 Series, 2.5V, 3V, NSOIC-8

ANALOG DEVICES

226 in stock

Price for: Each

1+ $10.12 10+ $9.09 25+ $8.28 50+ $7.74 More pricing

Buy

Voltage Reference, High Precision, Series - Programmable, AD780 Series, 2.5V, 3V, NSOIC-8

ANALOG DEVICES

291 in stock

Price for: Each

1+ $12.85 5+ $12.01 10+ $11.68 25+ $10.77 More pricing

Buy

Voltage Reference, High Precision, Series - Programmable, AD780 Series, 2.5V, 3V, NSOIC-8

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $5.56 2000+ $5.30

Buy

Voltage Reference, High Precision, Series - Programmable, AD780 Series, 2.5V, 3V, NSOIC-8

ANALOG DEVICES

479:  in stock

Price for: Each

1+ $9.86 10+ $8.88 25+ $8.08 50+ $7.50 More pricing

Buy

Associated Products