Low

AD7741BRZ - 

Voltage to Frequency Converter, 1.35 MHz, 3.072MHz, 0.012 %, 4.75V to 5.25V, SOIC, 8 Pins

ANALOG DEVICES AD7741BRZ

The actual product may differ from image shown

Manufacturer Part No:
AD7741BRZ
Newark Part No.:
59K5414
Product Range
AD7741 Series

Product Overview

The AD7741BRZ is a synchronous Voltage-to-Frequency Converter (VFC) has a single buffered input. No user trimming is required to achieve the specified performance. The part includes an on-chip +2.5V bandgap reference that provides the user with the option of using this internal reference or an external reference. An evaluation board for the AD7741 is available.
  • One single-ended input channel
  • Single +5V supply operation
  • Buffered inputs
  • Programmable gain analog front-end
  • Internal/external reference option
  • Power down to 35µA maximum
  • Minimal external components required

Applications

Signal Processing

Product Information

:
1.35MHz
:
3.072MHz
:
0.012%
:
4.75V to 5.25V
:
SOIC
:
8Pins
:
Each
:
AD7741 Series
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$4.77 $ 4.77
Price for:
Each
Multiple: 98 Minimum: 98
Quantity Price
98 + $4.77
100 + $4.62
250 + $4.17
500 + $3.74
1000 + $3.17
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.