Low

AD7740KRMZ - 

Voltage to Frequency Converter, 1 MHz, 500kHz, 1 %, 3V to 5.25V, SOIC, 8 Pins

AD7740KRMZ - Voltage to Frequency Converter, 1 MHz, 500kHz, 1 %, 3V to 5.25V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD7740KRMZ
Newark Part No.:
59K5406
Product Range
AD7740 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7740KRMZ is a Low Power Synchronous Voltage to Frequency Converter that works from a single 3 to 5.25V supply consuming 0.9mA. The part contains an on-chip 2.5V bandgap reference but the user may overdrive this using an external reference. This external reference range includes VDD. The full-scale output frequency is synchronous with the clock signal on the CLKIN pin. This clock can be generated with the addition of an external crystal (or resonator) or supplied from a CMOS-compatible clock source. The part has a maximum input frequency of 1MHz. For an analogue input signal that goes from 0V to VREF, the output frequency goes from 10% to 90% of fCLKIN. There is also an unbuffered mode of operation that allows VIN to go from -0.15 to VDD +0.15V. The modes are interchangeable using the BUF pin.
  • Synchronous operation
  • Full-scale frequency set by external system clock
  • 3mW Typical low power
  • 2.5V Internal reference
  • Selectable high impedance buffered input
  • Minimal external components required

Applications

Power Management, Signal Processing, Automotive, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1MHz
:
500kHz
:
1%
:
3V to 5.25V
:
SOIC
:
8Pins
:
AD7740 Series
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

170 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.11 $ 1.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.68
10 + $2.42
100 + $1.97
500 + $1.54
1000 + $1.30
2500 + $1.20
5000 + $1.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.