Low

AD7730BRZ - 

Analog to Digital Converter, 24 bit, 1.2 kSPS, Single, 4.75 V, 5.25 V, WSOIC

AD7730BRZ - Analog to Digital Converter, 24 bit, 1.2 kSPS, Single, 4.75 V, 5.25 V, WSOIC

The actual product may differ from image shown

Manufacturer Part No:
AD7730BRZ
Newark Part No.:
19M8851
Product Range
Dual 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7730BRZ is a complete analog front end Bridge Transducer Analog-to-digital Converter (ADC) for weigh-scale and pressure measurement applications. The device accepts low-level signals directly from a transducer and outputs a serial digital word. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by a low pass programmable digital filter, allowing adjustment of filter cut-OFF, output rate and settling time. The part features two buffered differential programmable gain analog inputs as well as a differential reference input. The serial interface on the part can be configured for three-wire operation and is compatible with microcontrollers and digital signal processors. It contains self-calibration and system calibration options and features an offset drift of less than 5nV/°C and a gain drift of less than 2ppm/°C.
  • Buffered differential inputs
  • Programmable filter cutoffs
  • Specified for drift over time
  • 2-channel programmable gain front end
  • On-chip DAC for offset/TARE removal
  • FASTStep™ Mode
  • AC or DC excitation
  • Single supply operation

Applications

Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
24bit
:
1.2kSPS
:
Single
:
4.75V
:
5.25V
:
WSOIC
:
24Pins
:
Differential, Single Ended
:
Serial
:
-40°C
:
85°C
:
Dual 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $19.73 10+ $18.14 25+ $17.20 50+ $16.26 100+ $15.32 250+ $14.57 500+ $13.63 More Less

0

Each

100+ $28.67 250+ $27.35 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

51Y6160 - Analog to Digital Converter, 32 bit, 38.4 kSPS, Dual (+/-), 4.75 V, 5.25 V, TSSOP

57K3852 - Analog to Digital Converter, Dual, 24 bit, 2 kSPS, Dual (+/-), -5 V, 5 V, SOIC

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.