Low

AD7715ARZ-5 - 

Analog to Digital Converter, 16 bit, 500 SPS, Single, 4.75 V, 5.25 V, SOIC

AD7715ARZ-5 - Analog to Digital Converter, 16 bit, 500 SPS, Single, 4.75 V, 5.25 V, SOIC

The actual product may differ from image shown

Manufacturer Part No:
AD7715ARZ-5
Newark Part No.:
19M8850
Product Range
Single 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7715ARZ-5 is a complete analog front end sigma-delta Analog-to-digital Converter (ADC) for low frequency measurement applications. The part can accept low level input signals directly from a transducer and outputs a serial digital word. It employs a sigma-delta conversion technique to realize up to 16-bit of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register allowing adjustment of the filter cutoff and output update rate. It features a differential analog input as well as a differential reference input. It is ideal for use in smart, microcontroller or DSP-based systems. It features a serial interface that can be configured for 3-wire operation.
  • Operates from a single supply
  • Programmable gain front end gains of 1, 2, 32 and 128
  • Differential input capability
  • 3-wire serial interface SPI/QSPI™/MICROWIRE™/DSP compatible
  • Ability to buffer the analog input

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
16bit
:
500SPS
:
Single
:
4.75V
:
5.25V
:
SOIC
:
16Pins
:
Differential
:
Serial
:
-40°C
:
85°C
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

94 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$13.92 $ 13.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.92
10 + $12.63
25 + $11.87
50 + $11.43
100 + $10.28
250 + $9.50
500 + $8.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.