Low

ANALOG DEVICES  AD7703CRZ  Analog to Digital Converter, Dual, 20 bit, 4 kSPS, Dual (+/-), 4.5 V, 5.5 V, WSOIC

ANALOG DEVICES AD7703CRZ
Manufacturer Part No:
AD7703CRZ
Newark Part No.:
39Y2833
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
20bit
Sampling Rate:
4kSPS
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
WSOIC
No. of Pins:
20Pins
Input Channel Type:
Single Ended
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 20-Bit Sigma-Delta ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor