ANALOG DEVICES  AD7699BCPZ  Analog to Digital Converter, 16 bit, 500 kSPS, Single, 4.5 V, 5.5 V, LFCSP

ANALOG DEVICES AD7699BCPZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 34P3196
  • Manufacturer Part No AD7699BCPZ

Product Overview


The AD7699BCPZ is a 8-channel 16-bit 500kSPS PulSAR® Analogue to Digital Converter (ADC) that operates from a single power supply. It contains all components for use in a multichannel, low power data acquisition system, including a true 16-bit SAR ADC with no missing codes, a 8-channel low crosstalk multiplexer that is useful for configuring the inputs as single-ended (with or without ground sense), differential or bipolar, an internal low drift reference (selectable 2.5V or 4.096V) and buffer, a temperature sensor, a selectable one-pole filter and a sequencer that is useful when channels are continuously scanned in order. It uses a simple SPI interface for writing to the configuration register and receiving conversion results. The SPI interface uses a separate supply, VIO, which is set to the host logic level. Power dissipation scales with throughput.
  • 16-bit Resolution with no missing codes
  • 93.3dB Dynamic range
  • -97dB at 20kHz THD
  • Multiple reference types
  • Internal temperature sensor (TEMP)
  • No pipeline delay, SAR architecture
  • 26mW Power dissipation at 500kSPS
  • 5.2μW Power dissipation at 100SPS
  • 50nA Standby current

Applications

System Monitoring; Power Management; Medical; Communications & Networking; Signal Processing; Sensing & Instrumentation; Automation & Process Control
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Information


  • Resolution (Bits) 16bit
  • Sampling Rate 500kSPS
  • Supply Voltage Type Single
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 5.5V
  • ADC / DAC Case Style LFCSP
  • No. of Pins 20Pins
  • Input Channel Type Pseudo Differential, Single Ended
  • Data Interface SPI
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • Supply Current 50 nA
  • Supply Voltage Range - Analogue 4.5V to 5.5V
  • Supply Voltage Range 4.5V to 5.5V
  • SVHC No SVHC (15-Jun-2015)
  • Supply Voltage Range - Digital 1.8V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/147
  •  132/142

  • CAD CadSoft_EAGLE (2.94KB) EN
  • Availability

    Availability:  37

    Available until stock is exhausted


    • 37 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $12.30 $12.3

    Buy

    Price

    Quantity List Price Your Price
    1 - 4 $15.82
    5 - 9 $14.79
    10 - 24 $14.39
    25 - 49 $13.27
    50 - 99 $12.55
    100 - 249 $12.23
    250 - 499 $11.11
    500+ $10.39
     
     
    Low

    Legislation and Environmental


    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought