Low

ANALOG DEVICES  AD767JNZ  Digital to Analog Converter, 12 bit, 500 kSPS, Parallel, ± 11.4V to ± 16.5V, DIP, 20 Pins

ANALOG DEVICES AD767JNZ
Technical Data Sheet (718.41KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD767JNZ is a complete voltage output 12-bit Digital-to-analog Converter including high stability buried Zener reference and input latch on a single chip. The converter uses 12 precision high-speed bipolar current steering switches and a laser-trimmed thin-film resistor network to provide high accuracy. Microprocessor compatibility is achieved by the on-chip latch. The design of the input latch allows direct interface to 12-bit buses. The latch responds to strobe pulses as short as 40ns, allowing use with the fastest available microprocessors. The functional completeness and high performance of the AD767 result from a combination of advanced switch design, high-speed bipolar manufacturing process and the proven laser wafer-trimming (LWT) technology. The subsurface Zener diode on the chip provides a low-noise voltage reference which has long-term stability and temperature drift characteristics comparable to the best discrete reference diodes.
  • Single chip construction
  • Monotonicity guaranteed over temperature
  • TTL/5V CMOS compatible logic inputs

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
500kSPS
Input Channel Type:
Parallel
Supply Voltage Range:
± 11.4V to ± 16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
20Pins
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD767 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Defence, Military & Aerospace

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products