Low

ANALOG DEVICES  AD7656BSTZ-1  Analogue to Digital Converter, 16 bit, 250 kSPS, LQFP

ANALOG DEVICES AD7656BSTZ-1
ANALOG DEVICES AD7656BSTZ-1
Manufacturer Part No:
AD7656BSTZ-1
Newark Part No.:
73T8186
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD7656BSTZ-1
ANALOG DEVICES AD7656BSTZ-1

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
250kSPS
Supply Voltage Type:
Supply Voltage Min:
-
Supply Voltage Max:
-
ADC / DAC Case Style:
LQFP
No. of Pins:
64Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Hex 16-Bit SAR ADCs
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analog to Digital Converter, 16 bit, 250 kSPS, LQFP

ANALOG DEVICES

0

Price for: Each

1+ $23.69 5+ $22.64 10+ $21.85 25+ $20.14 More pricing

Buy

Associated Products