Low

ANALOG DEVICES  AD7581JNZ  Analog to Digital Converter, 8 bit, 1.88 kSPS, Single, 5 V, DIP

ANALOG DEVICES AD7581JNZ
Manufacturer Part No:
AD7581JNZ
Newark Part No.:
59K5094
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7581JNZ is a microprocessor compatible memory buffered Data Acquisition System on a monolithic CMOS chip. It consists of a 8-bit successive approximation A/D Converter, a 8-channel multiplexer, 8x8 dual-port RAM, three-state DATA drivers (for interface), address latches and microprocessor compatible control logic. The successive-approximation conversion takes place on continuous channel sequencing, basis using microprocessor control signals for the clock.
  • No missed codes over full temperature range
  • CMOS/TTL compatible digital inputs
  • Ratiometric capability
  • Interleaved DMA operation
  • Fast conversion
  • A/D Process totally transparent to µP

 

Product Information

Resolution (Bits):
8bit
Sampling Rate:
1.88kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
-
Supply Voltage Max:
5V
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products