Low

ANALOG DEVICES  AD7564BRSZ  Digital to Analog Converter, Quad, 12 bit, Serial, 4.75V to 5.25V, SSOP, 28 Pins

ANALOG DEVICES AD7564BRSZ
Manufacturer Part No:
AD7564BRSZ
Newark Part No.:
59K5050
Product Range
AD7564 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
4.75V to 5.25V
ADC / DAC Case Style:
SSOP
No. of Pins:
28Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD7564 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products