Low

ANALOG DEVICES  AD7564ARZ-B  Digital to Analog Converter, Quad, 12 bit, 1.8 MSPS, Serial, 3V to 5.5V, 4.75V to 5.25V, WSOIC

ANALOG DEVICES AD7564ARZ-B
Manufacturer Part No:
AD7564ARZ-B
Newark Part No.:
39Y2823
Product Range
AD7564 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resolution (Bits):
12bit
Sampling Rate:
1.8MSPS
Input Channel Type:
Serial
Supply Voltage Range:
3V to 5.5V, 4.75V to 5.25V
ADC / DAC Case Style:
WSOIC
No. of Pins:
28Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD7564 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor