ANALOG DEVICES  AD7538JNZ  Digital to Analog Converter, 14 bit, 667 kSPS, Parallel, 11.4V to 15.75V, DIP, 24

ANALOG DEVICES AD7538JNZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K4995
  • Manufacturer Part No AD7538JNZ

Product Specifications, Documents & More


  • ADC / DAC Case Style: DIP
  • Data Interface: CMOS, Parallel, TTL
  • Input Channel Type: Parallel
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 24
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Resolution (Bits): 14bit
  • SVHC: To Be Advised
  • Sampling Rate: 667kSPS
  • Supply Current: 4mA
  • Supply Voltage Range: 11.4V to 15.75V
  • Supply Voltage Range - Analog: 11.4V to 15.75V, -200mV to -500mV

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  132/155

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought