Low

ANALOG DEVICES  AD7537JNZ  Digital to Analog Converter, 12 bit, 667 kSPS, Parallel, 10.8V to 16.5V, DIP, 24 Pins

ANALOG DEVICES AD7537JNZ
Technical Data Sheet (272.27KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7537JNZ is a 12-bit current output monolithic Digital-to-analog Converter (DAC) with a separate reference input is provided. The dual DAC saves valuable board space and the monolithic construction ensures excellent thermal tracking. The control signals for register loading are A0, A1, CS, WR and UPD. Data is loaded to the input registers when CS and WR are low. To transfer this data to the DAC registers, UPD must be taken low with WR. Added features on the AD7537 include an asynchronous CLR line which is very useful in calibration routines. When this taken low, all registers are cleared. The double buffering of the data inputs allows simultaneous update of DAC. This increases the device versatility, for instance one DAC may be operated with AGND biased while the other is connected in the standard configuration. It is manufactured using the linear compatible CMOS process. It is speed compatible with most microprocessors and accepts TTL, 74HC and 5V CMOS logic level inputs.
  • 2-byte loading structure
  • Designed for right-justified data format
  • Separate AGND line
  • DAC ladder resistance matching - 0.5%
  • 4-quadrant multiplication
  • Low gain error
  • Byte loading structure
  • Fast interface timing

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
667kSPS
Input Channel Type:
Parallel
Supply Voltage Range:
10.8V to 16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
24Pins
Data Interface:
CMOS, Parallel, TTL
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD7537 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Test & Measurement;
  • Audio;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products