Low

ANALOG DEVICES  AD7533KNZ  Digital to Analog Converter, 10 bit, 1.7 MSPS, Parallel, 5V to 16V, DIP, 16 Pins

ANALOG DEVICES AD7533KNZ
Technical Data Sheet (371.05KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
10bit
Sampling Rate:
1.7MSPS
Input Channel Type:
Parallel
Supply Voltage Range:
5V to 16V
ADC / DAC Case Style:
DIP
No. of Pins:
16Pins
Data Interface:
CMOS, Parallel, TTL
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD7533 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products