Low

AD7533JNZ - 

Digital to Analog Converter, 10 bit, 1.7 MSPS, Parallel, 5V to 16V, 13.5V to 16.5V, DIP, 16 Pins

AD7533JNZ - Digital to Analog Converter, 10 bit, 1.7 MSPS, Parallel, 5V to 16V, 13.5V to 16.5V, DIP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD7533JNZ
Newark Part No.:
59K4979
Product Range
AD7533 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7533JNZ is a 10-bit 4-quadrant Multiplying DAC manufactured using an advanced thin-film-on-monolithic-CMOS wafer fabrication process. Pin and function equivalent to the AD7520 industry standard, the AD7533 is recommended as a lower cost alternative for old AD7520 sockets or new 10-bit DAC designs. AD7533 application flexibility is demonstrated by its ability to interface to TTL or CMOS, operate on 5 to 15V power and provide proper binary scaling for reference inputs of either positive or negative polarity. It is suitable for digitally controlled attenuators, programmable gain amplifiers, function generation and linear automatic gain controls.
  • Low power dissipation
  • CMOS/TTL direct interface
  • Latch-free (protection Schottky not required)
  • Endpoint linearity

Applications

Signal Processing, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
10bit
:
1.7MSPS
:
Parallel
:
5V to 16V, 13.5V to 16.5V
:
DIP
:
16Pins
:
CMOS, Parallel, TTL
:
-40°C
:
85°C
:
Each
:
AD7533 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

DAC, CURRENT OUTPUT, 10BIT, DIP-16

100 in stock

Each

1+ $7.90 100+ $6.46 250+ $5.92 500+ $5.50 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$10.67 $ 10.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.67
10 + $9.68
25 + $9.10
50 + $8.76
100 + $7.88
250 + $7.28
500 + $6.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.