Low

ANALOG DEVICES  AD7528JNZ  Digital to Analog Converter, 8 bit, 5.6 MSPS, Parallel, 5V to 15V, DIP, 20 Pins

ANALOG DEVICES AD7528JNZ
Manufacturer Part No:
AD7528JNZ
Newark Part No.:
59K4975
Product Range
AD7528 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7528JNZ is a monolithic dual 8-bit Digital-to-analog Converter (DAC) featuring excellent DAC-to-DAC matching. Separate on-chip latches are provided for each DAC to allow easy microprocessor interface. Data is transferred into either of the two DAC data latches via a common 8-bit TTL/CMOS compatible input port. Control input DAC A/DAC B determines which DAC is to be loaded. The AD7528 load cycle is similar to the write cycle of a random access memory and the device is bus compatible with most 8-bit microprocessors. The device operates from a 5 to 15V power supply, dissipating only 20mW of power. It offers excellent four quadrant multiplication characteristics with a separate reference input and feedback resistor for DAC.
  • DAC matched to 1%
  • 4 Quadrant multiplication
  • Latch free

 

Product Information

Resolution (Bits):
8bit
Sampling Rate:
5.6MSPS
Input Channel Type:
Parallel
Supply Voltage Range:
5V to 15V
ADC / DAC Case Style:
DIP
No. of Pins:
20Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD7528 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Signal Processing
  • Audio

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products