Low

AD7524JNZ - 

Digital to Analog Converter, 8 bit, 4 MSPS, Parallel, 5V to 15V, DIP, 16 Pins

AD7524JNZ - Digital to Analog Converter, 8 bit, 4 MSPS, Parallel, 5V to 15V, DIP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD7524JNZ
Newark Part No.:
59K4969
Product Range
AD7524 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7524JNZ is an 8-bit monolithic CMOS Digital-to-analog Converter (DAC) designed for direct interface to most microprocessors. Basically an 8-bit DAC with input latches, the AD7524 load cycle is similar to the write cycle of a random access memory. Using an advanced thin-film on CMOS fabrication process, the AD7524 provides accuracy to 1/8LSB with a typical power dissipation of less than 10mW. A newly improved design eliminates the protection Schottky previously required and guarantees TTL compatibility when using a 5V supply. Loading speed has been increased for compatibility with most microprocessors. Featuring operation from 5 to 15V, the AD7524 interfaces directly to most microprocessor buses or output ports. Excellent multiplying characteristics make the AD7524 an ideal choice for many microprocessor controlled gain setting and many applications.
  • Microprocessor compatible
  • On-chip data latches
  • Endpoint linearity
  • Low power consumption

Applications

Automation & Process Control, Signal Processing

Product Information

:
8bit
:
4MSPS
:
Parallel
:
5V to 15V
:
DIP
:
16Pins
:
CMOS, Parallel, TTL
:
-40°C
:
85°C
:
Each
:
AD7524 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$10.92 $ 10.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.92
10 + $9.91
25 + $9.31
50 + $8.97
100 + $8.06
250 + $7.45
500 + $7.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.