Low

ANALOG DEVICES  AD75019JPZ  Crosspoint Switch, Analogue, 16x16 Array, Serial, 5V Digital, 9 V to 25.2 V Analog, LCC-44

ANALOG DEVICES AD75019JPZ
Manufacturer Part No:
AD75019JPZ
Newark Part No.:
59K4960
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD75019JPZ is a 16 x 16 Crosspoint Switch Array that contains 256 analogue switches. Any of the X or Y pins may serve as an input or output. Any or all of the X terminals may be programmed to connect to any or all of the Y terminals. The switches can accommodate signals with amplitudes up to the supply rails and have a typical on resistance of 150Ω. Data is loaded serially via the SIN input and clocked into an onboard 256-bit shift register via SCLK. When all the switch settings have been programmed, data is transferred into a set of 256 latches via PCLK. The serial shift register is dynamic, so there is a minimum clock rate of 20kHz. The maximum clock rate of 5MHz allows loading times as short as 52µs. The switch control latches are static and will hold their data as long as power is applied. To extend the number of switches in the array, you may cascade multiple AD75019s. The SOUT output is the end of the shift register and may be connected to the SIN input of the next AD75019.
  • Low on-resistance
  • TTL/CMOS/microprocessor-compatible control lines
  • Serial input simplifies interface
  • Serial output allows cascading for more channels
  • Low power consumption
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Crosspoint Switch Type:
Analogue
Input / Output Configuration:
-
Control Interface:
Serial
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Digital IC Case:
LCC
No. of Pins:
44Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products