Low

ANALOG DEVICES  AD746JNZ  Operational Amplifier, Dual, 2 Amplifier, 13 MHz, 75 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES AD746JNZ
Manufacturer Part No:
AD746JNZ
Newark Part No.:
59K4844
Product Range
AD746 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD746JNZ is a precision dual BiFET Operational Amplifier offers excellent DC characteristics plus rapid settling times, high slew rates and ample bandwidths. In addition, the AD746 provides the close matching AC and DC characteristics inherent to ampli...
  • Indefinite output short-circuit duration
  • Internal compensation for gains of +2 or greater
  • 500mW Internal power dissipation
  • 0.0001% Total harmonic distortion (THD)
ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
13MHz
Slew Rate:
75V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD746 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products