Low

ANALOG DEVICES  AD745KRZ-16  Operational Amplifier, Single, 1 Amplifier, 20 MHz, 12.5 V/µs, ± 4.8V to ± 18V, SOIC, 16 Pins

ANALOG DEVICES AD745KRZ-16
Manufacturer Part No:
AD745KRZ-16
Newark Part No.:
59K4822
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
20MHz
Slew Rate:
12.5V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4.8V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products