Low

ANALOG DEVICES  AD745JRZ-16  OP AMP, 20MHZ, 12.5V/uS, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K4819
  • Manufacturer Part No AD745JRZ-16

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 20MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 16
  • Op Amp Type: Precision
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Slew Rate: 12.5V/µs
  • Supply Voltage Range: ± 4.8V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/96
  •  130/110

Availability

Availability: Not Currently Stocked

Price

Quantity List Price
1 - 9 $10.99
10 - 24 $9.89
25 - 49 $9.00
50 - 99 $8.35
100 - 499 $8.15
500 - 999 $7.51
1000 - 2499 $6.81
2500+ $6.02

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought