Low

AD7451ARMZ - 

Analog to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, MSOP

AD7451ARMZ - Analog to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, MSOP

The actual product may differ from image shown

Manufacturer Part No:
AD7451ARMZ
Newark Part No.:
39Y2815
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7451ARMZ is a 12-bit high-speed, low power, single-supply successive approximation Analog-to-digital Converter (ADC) that features a pseudo differential analog input. This part contains a low noise, wide bandwidth, differential track-and-hold amplifier that can handle input frequencies up to 3.5MHz. The conversion and data acquisition processes are controlled using CS and the serial clock, allowing the device to interface with microprocessors or DSPs. The input signals are sampled on the falling edge of CS when the conversion is initiated. The SAR architecture of this part ensures that there are no pipeline delays.
  • Pseudo differential analog input
  • Flexible power/serial clock speed management
  • No pipeline delays
  • High speed serial interface SPI™/QSPI™/MICROWIRE™/DSP compatible

Applications

Sensing & Instrumentation, Automation & Process Control, Portable Devices

Product Information

:
12bit
:
1MSPS
:
Single
:
2.7V
:
5.25V
:
MSOP
:
8Pins
:
Pseudo Differential
:
SPI
:
-40°C
:
85°C
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1000+ $1.93 2000+ $1.88 4000+ $1.85 6000+ $1.81 More Less

2,960 in stock

Each (Supplied on Cut Tape)

1+ $3.73 10+ $3.36 25+ $3.16 50+ $2.95 100+ $2.75 250+ $2.58 500+ $2.34 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

68H9370 - Analog to Digital Converter, 12 bit, 100 kSPS, Single, 2.7 V, 5.5 V, MSOP

41K1589 - Analog to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, SOT-23

96K6188 - Analogue to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, SOT-23

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.