Low

AD7450ABRTZ-REEL7 - 

Analog to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, SOT-23

AD7450ABRTZ-REEL7 - Analog to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, SOT-23

The actual product may differ from image shown

Manufacturer Part No:
AD7450ABRTZ-REEL7
Newark Part No.:
39Y2814
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7450ABRTZ-REEL7 is a 12-bit high speed, low power, successive approximation (SAR) Analog-to-digital Converter (ADC) with a fully differential analog input. The SAR architecture of these parts ensures that there are no pipeline delays. The parts contain a low noise, wide bandwidth, differential track-and-hold amplifier (T/H) that can handle input frequencies up to 3.5MHz. The value of the reference voltage determines the common-mode voltage range of the part. With this truly differential input structure and variable reference input, the user can select a variety of input ranges and bias points. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the device to interface with microprocessors or DSPs. The input signals are sampled on the falling edge of CS; the conversion is also initiated at this point. The SAR architecture of these parts ensures that there are no pipeline delays.
  • Low power at max throughput rate
  • Fully differential analog input
  • Wide input bandwidth
  • Flexible power/serial clock speed management
  • No pipeline delays
  • High speed serial interface SPI™/QSPI™/MICROWIRE™/DSP compatible

Applications

Sensing & Instrumentation, Automation & Process Control, Portable Devices, Motor Drive & Control

Product Information

:
12bit
:
1MSPS
:
Single
:
2.7V
:
5.25V
:
SOT-23
:
8Pins
:
Differential
:
Microwire, QSPI, SPI
:
-40°C
:
85°C
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1000+ $1.93 2000+ $1.88 4000+ $1.85 6000+ $1.81 More Less

2,960 in stock

Each (Supplied on Cut Tape)

1+ $3.73 10+ $3.36 25+ $3.16 50+ $2.95 100+ $2.75 250+ $2.58 500+ $2.34 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

41K1589 - Analog to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, SOT-23

96K6188 - Analogue to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, SOT-23

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.