Low

ANALOG DEVICES  AD744JNZ  Operational Amplifier, Single, 1 Amplifier, 13 MHz, 75 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES AD744JNZ
Manufacturer Part No:
AD744JNZ
Newark Part No.:
59K4810
Product Range
AD744 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
13MHz
Slew Rate:
75V/µs
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD744 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products